Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN4026SSD-13

Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R

$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4026SSD-13.

IHS

Datasheet6 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-71.83%

CAD Models

Download Diodes Inc. DMN4026SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMC4029SSD-13
Dual N/P-Channel 40 V 34/55 mOhm 8.8/10.6 nC 1.8 W Silicon SMT Mosfet SOIC-8
Diodes Inc.DMC4047LSD-13
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 40V VDS, 20±V VGS
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns
Diodes Inc.DMC4029SSDQ-13
Trans MOSFET N/P-CH 40V/-40V 7A/5.1A 8-Pin SO T/R
InfineonIRF9362TRPBF
Single P-Channel 30 V 21 mOhm 13 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8978
N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMN4026SSD-13 provided by its distributors.

Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R
Dual N-Channel 40 V 24 mOhm Surface Mount Enhancement Mode Mosfet - SOIC-8
Trans MOSFET N-CH 40V 7A Automotive 8-Pin SO T/R
MOSFET DUAL N-CH 40V 9A ENHANC. SOIC8
40V DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET N-Ch Enh Mode FET 40Vdss 20Vgss
Small Signal Field-Effect Transistor
1.8W 20V 3V@ 250µA 19.1nC@ 10V 2individualNChannel 40V 24mΩ@ 6A,10V 7A 1.06nF@20V SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
场效应管, MOSFET, 双路, N沟道, 40V, 7A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN4026SSD13