Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMC4047LSD-13

Complementary Pair Enhancement Mode Mosfet, N+p, 40V Vds, 20±V Vgs
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC4047LSD-13.

IHS

Datasheet9 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DMC4047LSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMC4029SSD-13
Dual N/P-Channel 40 V 34/55 mOhm 8.8/10.6 nC 1.8 W Silicon SMT Mosfet SOIC-8
Single P-Channel 30 V 0.042 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS8949
Dual N-Channel PowerTrench® MOSFET, Logic Level, 40V, 6A, 29mΩ
onsemiFDS4897AC
MOSFET Transistor, N and P Channel, 6.1 A, 40 V, 0.02 ohm, 10 V, 2 V
onsemiFDS4897C
Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC T/R / MOSFET N/P-CH 40V 8-SOIC
Diodes Inc.DMP3037LSS-13
1.2W(Ta) 20V 2.4V@250µA 19.3nC@10V P-Ch MOSFET 30V 32mΩ@7A,10V 5.8A 931pF@15V SOIC-8 SMD

Descriptions

Descriptions of Diodes Inc. DMC4047LSD-13 provided by its distributors.

COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 40V VDS, 20±V VGS
Diodes Inc SCT
Trans MOSFET N/P-CH 40V 9A/6.5A 8-Pin SO T/R
MOSFET N/P-CH 40V 6.9/5.1A ENHANC. SOIC8
1.8W 20V 2.4V@250µA 19.1nC@10V 2N+2P Channel 40V 24mΩ@6A,10V 7A, 5.1A 1.06nF@20V SOIC-8 SMD 4.9mm×3.9mm×1.45mm
MOSFET N/P-CH 40V 7A/5.1A 8SOIC
MOSFET, N/P-CH, 40V, 7A, SOIC;
Small Signal Field-Effect Transistor, 7A I(D), 40V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 双路, N/P沟道, 40V, 7A;
MOSFET, DUAL, N/P-CH, 40V, 7A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC4047LSD13