What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN2300UFB-7B

Single N-Channel 20 V 360 mOhm 0.89 nC 1.2 W Silicon SMT Mosfet - UFDFN-3
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2300UFB-7B.

IHS

Datasheet8 pages6 years ago

Diodes Inc SCT

Future Electronics

Alternate Parts

Price @ 1000
$ 0.149
$ 0.204
$ 0.204
Stock
1,754,021
17,441,445
17,441,445
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.32 A
1.3 A
1.3 A
Threshold Voltage
-
700 mV
700 mV
Rds On Max
175 mΩ
160 mΩ
160 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
-
500 mW
500 mW
Input Capacitance
67.62 pF
162 pF
162 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN2250UFB-7B
Mosfet, N-Ch, 20V, 1.35A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2250UFB-7B
Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3
Diodes Inc.DMN2501UFB4-7
Mosfet, N-Ch, 20V, 1A, X2-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2501UFB4-7

Descriptions

Descriptions of Diodes Inc. DMN2300UFB-7B provided by its distributors.

Single N-Channel 20 V 360 mOhm 0.89 nC 1.2 W Silicon SMT Mosfet - UFDFN-3
Trans MOSFET N-CH 20V 1.78A Automotive 3-Pin DFN T/R
Small Signal Field-Effect Transistor, 1.32A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2300UFB7B