What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN2501UFB4-7

Mosfet, N-Ch, 20V, 1A, X2-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2501UFB4-7
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2501UFB4-7.

IHS

Datasheet6 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+44.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3
Diodes Inc.DMN2300UFB4-7B
N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
Diodes Inc.DMN2500UFB4-7
Single N-Channel 20 V 0.7 Ohm 736.6 pC 0.46 W Silicon SMT Mosfet - XFDFN-3

Descriptions

Descriptions of Diodes Inc. DMN2501UFB4-7 provided by its distributors.

Mosfet, N-Ch, 20V, 1A, X2-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2501UFB4-7
Trans MOSFET N-CH 20V 1.5A Automotive 3-Pin X2-DFN T/R
MOSFET MOSFET BVDSS: 8V-24V X2-DFN1006-3 T&R 3K
Small Signal Field-Effect Transistor
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
MOSFET, N-CH, 20V, 1A, X2-DFN1006;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated