Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN4034SSD-13

DMN4034SSD Series 40 V 34 mOhm Dual N-Ch Enhancement Mode Mosfet - SOIC-8
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4034SSD-13.

IHS

Datasheet9 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+37.52%

CAD Models

Download Diodes Inc. DMN4034SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN4031SSD-13
Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R
Diodes Inc.DMP4025LSS-13
Trans MOSFET P-CH 40V 8A Automotive 8-Pin SO T/R
Diodes Inc.DMN4027SSD-13
Transistor MOSFET Array Dual N-CH 40V 7.1A 8-Pin SOIC T/R
30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE | Infineon IRF7421D1TRPBF
InfineonIRF7603TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.035Ohm;ID 5.6A;SO-8;PD 1.8W;VGS +/-20V;-55

Descriptions

Descriptions of Diodes Inc. DMN4034SSD-13 provided by its distributors.

DMN4034SSD Series 40 V 34 mOhm Dual N-Ch Enhancement Mode Mosfet - SOIC-8
Dual MOSFET, N Channel, 40 V, 40 V, 4.8 A, 4.8 A, 0.023 ohm
2.14W 20V 3V@ 250µA 18nC@ 10V 2individualNChannel 40V 34mΩ@ 6A,10V 4.8A 453pF@20V SOIC-8 SMD mount
40V DUAL N-CH ENHANCEMENT MOSFET SOIC8
Small Signal Field-Effect Transistor, 4.8A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 4.8A 8-Pin SO T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET MOSFET,N-CHANNEL 40V, 4.8A/- 6.3A
场效应管, MOSFET, 双路, N沟道, 40V, 4.8A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN4034SSD13