What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DFLT10A-7

Diode TVS Single Uni-Dir 10V 1.125KW 2-Pin PowerDI 123 T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLT10A-7.

IHS

Datasheet5 pages8 years ago

HQonline

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DFLT12A-7
TVS Diode Single Uni-Dir 12V 1.125KW 2-Pin PowerDI 123 T/R / TVS DIODE 12VWM POWERDI123
Diodes Inc.DFLT13A-7
DFLT13A Series 225 W 13 VBR SMT Uni-Directional TVS Diode - POWERDI-123
Diodes Inc.DFLT8V0A-7
Diode TVS Single Uni-Dir 8V 1.125KW 2-Pin PowerDI 123 T/R
LittelfuseSMF10A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF10A; 17 V; 11.8 A; 10 V; 11.1 V - 12.3 V
onsemiSMF10AT1G
Transient Voltage Suppressor, Unidirectional, 10 V, 200 Watt
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Diodes Inc. DFLT10A-7 provided by its distributors.

Diode TVS Single Uni-Dir 10V 1.125KW 2-Pin PowerDI 123 T/R
Transient Voltage Suppressor Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DFLT10A-7
Trans Voltage Suppressor Diode, 225W, 10V V(RWM), Unidirectional, 1 Element, Silicon
13.2A 225W 17V 11.1V 10V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS
225W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 2.5µA, 10V
Diodes Inc SCT
TVS DIODE, UNIDIR, 10V, POWERDI 123;
Transient Suppression Diode (TVS)
10V 225W 13.2A 17V 11.1V PDI-123 2.8mm*980¦Ìm
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLT10A7