Diodes Inc. DF005S-T

Bridge DIP Gpp Dfs 1.0A 50V RECESS/89134 Skt Conn.<tx
$ 0.253
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF005S-T.

IHS

Datasheet5 pages2 years ago

Newark

Diodes Inc SCT

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+340%

CAD Models

Download Diodes Inc. DF005S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.337
$ 0.337
Stock
1,190,973
205,729
205,729
Authorized Distributors
6
6
6
Average Rectified Current
1 A
1 A
1 A
Peak Reverse Current
10 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
Diodes Inc.DF02S-T
DF02S Series 1 A 200 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.DF04S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
Diodes Inc.DF10S-T
DF10S-T,BRIDGE DIP GPP DFS 1.0 A 1000V RECESS/89116 SKT CONN

Descriptions

Descriptions of Diodes Inc. DF005S-T provided by its distributors.

BRIDGE DIP GPP DFS 1.0A 50V RECESS/89134 SKT CONN.<TX
DF005S Series 1 A 50 V Bridge Rectifier Surface Mount - DFS-4
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DF-S T/R
Bridge Rectifier, Single Phase, 50 V, 1 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
50V 50A 10μA 1A Bridge Rectifier DF-S SMD 2.6mm(H)
50A 1.1V@1A 1A 50V DF-S Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 50V, 1A, DFS;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated