Diodes Inc. DF005M

DF005M Series 50 V 1 A Through Hole Glass Passivated Bridge Rectifier - DF-M
$ 0.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF005M.

IHS

Datasheet3 pages14 years ago
Datasheet2 pages0 years ago

HQonline

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-42.06%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.293
$ 0.293
Stock
33,249
178,254
178,254
Authorized Distributors
6
3
3
Average Rectified Current
1 A
1.5 A
1.5 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
PDIP
PDIP
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Vishay Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-204ALencapsulation, 2needle
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
Vishay Rectifier diode Diodes, 1A, 800V, Through hole mounting, DO-204ALencapsulation, 2needle
onsemi1N4002G
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Diodes Inc. DF005M provided by its distributors.

DF005M Series 50 V 1 A Through Hole Glass Passivated Bridge Rectifier - DF-M
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube
Diodes Incorporated Single Phase Bridge Rectifier 50V 4-Pin DF-M TH
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
50A 1.1V@1A 1A 50V DFM Bridge Rectifiers ROHS
1A GLASS PASSIVATED BRIDGE REC
BRIDGE RECTIFIER, 50V, 1A, DF-M;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-005M