Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BZX84C47TA

Zener Diode, 47V V(Z), 5%, 0.33W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C47TA.

IHS

Datasheet2 pages0 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
Stock
286,612
1,046,806
1,046,806
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
TO-236-3
Zener Voltage
47 V
47 V
47 V
Tolerance
5 %
2 %
2 %
Power Dissipation
-
250 mW
250 mW
Impedance
170 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-02-08
LTD Date2017-02-08

Related Parts

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 38V 47Vbr 54Vc 3-Pin SOT-23 T/R
Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 43V 225mW 56V
Diodes Inc.BZX84C39TA
Zener Diode, 39V V(Z), 5%, 0.33W, Silicon, Unidirectional
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Dual Common Anode 33V 2% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C47TA provided by its distributors.

Zener Diode, 47V V(Z), 5%, 0.33W, Silicon, Unidirectional
DIODE ZENER 47V 350MW SOT23-3
SURFACE MOUNT ZENER DIODE, 6.38%, 0.1µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated