Diodes Inc. BAV116WS-7

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin SOD-323 T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV116WS-7.

IHS

Datasheet5 pages9 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BAV116WS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.099
Stock
3,153,287
702,110
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.25 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
onsemiFDLL3595
Diode Standard Recovery Rectifier 150 Volt 0.5A 2-Pin LL-34 Tape and Reel
Diodes Inc.BAV116W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 130V V(RRM), Silicon
Diodes Inc.BAS116LPH4-7B
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin X2-DFN T/R
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Diodes Inc. BAV116WS-7 provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon
Single Diode, 85V, 4A, 3μs, 5nA, 215mA, SOD-323, SMD, 1.7mm × 1.3mm × 1.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV116WS7