Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT54T-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54T-7-F.

IHS

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-88.77%

CAD Models

Download Diodes Inc. BAT54T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.061
$ 0.061
Stock
982,146
4,462,189
4,462,189
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-23
SOT-23
Forward Voltage
240 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BAT54ST-7-F
DIODE ARRAY SCHOTTKY 30V SOT523 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R
Diodes Inc.BAT54CT-7-F
Diodes Incorporated Schottky Diode, 200mA, 30V, SMD, SOT-523 (SC-89), 3-Pin
Diodes Inc.BAT54AT-7-F
BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523

Descriptions

Descriptions of Diodes Inc. BAT54T-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
200mA 30V Schottky Barrier Diode SOT-523
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54T7F