Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT54AT-7-F

BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54AT-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Mouser

Future Electronics

Inventory History

3 month trend:
-79.59%

CAD Models

Download Diodes Inc. BAT54AT-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.04
$ 0.04
Stock
744,176
37,736,863
37,736,863
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAT54ST-7-F
DIODE ARRAY SCHOTTKY 30V SOT523 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R
Diodes Inc.BAT54T-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.BAT54CT-7-F
Diodes Incorporated Schottky Diode, 200mA, 30V, SMD, SOT-523 (SC-89), 3-Pin

Descriptions

Descriptions of Diodes Inc. BAT54AT-7-F provided by its distributors.

BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
Diode Schottky 30 Volt 0.2A 3-Pin SOT-523 Tape and Reel
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Schottky Rectifier, 30 V, 200 mA, Dual Common Cathode, SOT-523, 3 Pins, 1 V
Diode Schottky 30V 0.2A 3Pin SOT523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54AT7F