What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BAT54LPS-7

BAT54LPS Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - X2-DFN1006-2
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54LPS-7.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-58.14%

CAD Models

Download Diodes Inc. BAT54LPS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.04
$ 0.04
Stock
1,875,060
28,730,786
28,730,786
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DFN
SOD-523-2
SOD-523-2
Forward Voltage
320 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.BAT54LP-7
BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2
Diodes Inc.BAS40LP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2
Schottky Diodes & Rectifiers LOW VF SCHOTTKY DIODE IN NEW X3DFN 0201 PKG (0.6 X 0.3)
Diodes Inc.SDM10U45LP-7
DIODE SCHOTTKY 40V 100MA 2DFN / Rectifier Diode Schottky 45V 0.1A 2-Pin X1-DFN T/R

Descriptions

Descriptions of Diodes Inc. BAT54LPS-7 provided by its distributors.

BAT54LPS Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - X2-DFN1006-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DiodesZetex Schottky Diode, 200mA, 30V, SMD, DFN, 2-Pin
30V 650mV@100mA 200mA X2-DFN1006-2 Schottky Diodes ROHS
DIODE SCHOT 30V 200MA X2DFN10062
Schottky Diodes & Rectifiers 250MW 30V
SCHOTTKY RECTIFIER, 30V, 0.2A/X2-DFN1006;
26006000,肖特基整流器, 30V, 0.2A/X2-DFN1006;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54LPS7