What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 616-1232-130F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
$ 3.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 616-1232-130F.

IHS

Datasheet1 page10 years ago

Master Electronics

Newark

X-ON

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-03-29
LTD Date2021-03-29

Related Parts

LED Lamp; LED Color:Green; Luminous Inte
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 12VDC SOLDER 100000 HRS
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 616-1232-130F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.642" LOCK WASHER & NUT GREEN 12VDC SOLDER BLADE
LED Panel Mount Indicators Green 16mm 12 VDC
LED PANEL MNT 16MM GREEN 12VDC
LED INDICATOR, 12V, GREEN; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: 110mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (15-Jun-2015); B

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 616-1232-130F.
  • 6161232130F