What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 612-3232-130F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 612-3232-130F.

IHS

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.37%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Lamp; LED Color:Green; Luminous Inte
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 12VDC SOLDER 100000 HRS
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 612-3232-130F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.492" LOCK WASHER & NUT GREEN 12VDC SOLDER BLADE
12V circular,With flat top spread green welding mounting,panel mount 10mm*10mm*10mm
Led Panel Mnt Indicator, Green, 12Vdc; |Dialight 612-3232-130F
Single Color LED, Green, T-4, 10mm
LED Panel Mount Indicators Green 110mcd 12VDC 1 5mA
LED PANEL MNT 12MM GREEN 12VDC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6123232130F