Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-2232-230F

Indicator Panel Mount Led Mnt-sz 0.335" Snap-fit Green 12VDC Solder 100000 Hrs
$ 3.58
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-2232-230F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-31
LTD Date2021-07-09

Related Parts

LED Lamp; LED Color:Green; Luminous Inte
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 608-2232-230F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 12VDC SOLDER 100000 HRS
Single Color LED, Green, 11.43mm
Panel-Style Led Lamp,green,lmp-2 Rohs Compliant: Yes
LED Panel Mount Indicators 8 MM GREEN LED PMI
LED PNL IND 8MM GRN 12V SNAP-FIT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6082232230F