Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5400A5

CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
$ 2.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5400A5.

IHS

Datasheet2 pages20 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.41%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
Dialight550-5607F
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of VCC 5400A5 provided by its distributors.

CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
Panel Mount Indicator, Led, 8.05Mm, Gree; |Vcc/visual Communications Company 5400A5
LED Panel Mount Indicator Uni-Color Green 120mcd 2-Pin Bag
PANEL MOUNT INDICATOR, LED, 8.05MM, GREE; LED Colour: Green; Operating Voltage: 2.1VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 120mcd; IP / NEMA Rating: Not Rated; Product Range: 5400 Series; SVHC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5400A5.