What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 609-2212-120F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
$ 4.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2212-120F.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-50.25%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, T-4, 11.94mm, ROHS COMPLIANT PACKAGE-2
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 609-2212-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
6V circular,With flat top spread green welding mounting,panel mount 5mm*5mm*5mm
Single Color LED, Green, T3-1/4, 9mm
INDICATOR 9MM LED PANEL MOUNT BRIGHT CHROME HOUSING 6VD GREEN
LED Panel Mount Indicators 9 MM GREEN LED PMI
LED PNL MT 9MM 6V CHROME GREEN
609-2212-120F, DIALIGHT CORPORATION
Panel Mount Indicator, Led, 9.3Mm, Green, 6V; Led Color:Green; Operating Voltage:6Vdc; Mounting Hole Dia:9.3Mm; Forward Current If:15Ma; Luminous Intensity:110Mcd; Ip/Nema Rating:Ip66; Product Range:609 Series; Colour:Green Rohs Compliant: Yes |Dialight 609-2212-120F
LED INDICATOR, RECES, 6VDC, GREEN; LED Colour:Green; Typ Luminous Intensity:110mcd; Forward Current:15mA; Voltage, Vf Max:6V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; Colour:Green; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Material:Brass; Panel Cut-out Diameter:9.3mm; Plating:Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel Max:7.5mm; Thread Size:M9; Voltage, Supply DC:6V; Voltage, Vf Typ:6V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092212120F