Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 612-3232-140F

Single Color LED, Green, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
$ 2.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 612-3232-140F.

IHS

Datasheet1 page6 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 24VDC SOLDER 100000 HRS
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 612-3232-140F provided by its distributors.

Single Color LED, Green, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 12MM, GREEN, 24V; LED Color:Green; Operating Voltage:24VDC; Mounting Hole Dia:12mm; Forward Current If:15mA; Luminous Intensity:110mcd; IP / NEMA Rating:Not Rated; Product Range:-; Colour:Gree
Panel Mount Indicator, Led, 12Mm, Green, 24V; Led Color:Verde; Diámetro Del Agujero De Montaje.:12Mm; Tensión De Operación:24Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:110Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 612-3232-140F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612-3232-140F.
  • 6123232140F