Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 607-3132-120F

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-3132-120F.

JRH Electronics

Datasheet2 pages7 years ago

Future Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+13.94%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 607-3132-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
LED Panel Mount 7mm Mounting Hole RED DIFFUSED 6 VOLT 6 VOLT
607 Series Red Ø 6.8 mm 20 mcd 6 V Panel Mount LED Indicator
6V 15mA circular,With flat top spread red welding mounting,panel mount 3mm*3mm*3mm
PANEL MOUNT INDICATOR, LED, 7.2MM, RED, 6V
PANEL MOUNT INDICATOR, LED, 7.2MM, RED, 6V; Mounting Hole Dia:7.2mm; LED Color:Red; Forward Current If:15mA; Forward Voltage:6V; Luminous Intensity:20mcd; Packaging:Each; Color:Red; Features:15 mA; Leaded Process Compatible:Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6073132120F