Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8840-307F

LED Tri-Color Blue/Green/Yellow 4-Pin Chip 1208(3020Metric) T/R

$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8840-307F.

Newark

Datasheet2 pages19 years ago

JRH Electronics

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+211%

CAD Models

Download Dialight 598-8840-307F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.057
$ 2.12
Stock
71,003
4,575
Authorized Distributors
6
2
Illumination Color
Blue, Green, Yellow
Blue, Green, Yellow
Lens Color
Yellow
-
Case/Package
1208
1208
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
3.5 V
3.5 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML CMDA19AY7D1S LED SMT 0603 2.2V 15mcd 170deg Green Part of the VCC Family of Products
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
Dialight555-2401F
555 Series Yellow 2 mm40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products
KingbrightWP7113SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 598-8840-307F provided by its distributors.

LED Tri-Color Blue/Green/Yellow 4-Pin Chip 1208(3020Metric) T/R
Triple Color LED, Yellow/green/blue, Water Clear, T-3/4, 2mm
598 Series Yellow Green Blue 3.2 x 1.5 x 1 mm 160° Clear 110/220/90 mcd LED SMT
SM LED 1208 Y/G/B 7 REEL | Dialight 598-8840-307F
LED SMD Standard YGB Water Clear 150/300/140mcd
LED BLUE/GRN/YLW CLEAR 1208 R/A
470nm(Blue),525nm(green),590nm(yellow) 160° 3.2V(Blue),3.2V(green),2.2V(yellow) 20mA Blue,20mA Green,20mA Yellow with dome,rectangle transparent colourless,green,Blue,yellow 1208 SMD mount 3.2mm*1.5mm*1mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988840307F