What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 598-8240-102F

LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) Strip
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8240-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.63%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.081
$ 0.081
Stock
24,135
299,160
299,160
Authorized Distributors
3
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear
Clear
Clear
Case/Package
1206
1206
1206
Number of Pins
2
2
2
Luminous Intensity
130 mcd
130 mcd
130 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
592.5 nm
595 nm
595 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

1206 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED; 1206 SMT LED; YELLOW; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9250-107F
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT3216SYCK
APT3216SYCK YELLOW LED, 590 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 598-8240-102F provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) Strip
LED; 1206 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
598 Series Yellow Case 1206 3.2 x 1.6 x 0.7 mm 140° Water Clear 130 mcd 2 V LED
Led, Yellow, 2Mm X 1.6Mm, 130Mcd, 595Nm; Led Color:Yellow; Led Mounting:Smd; Bulb Size:2Mm X 1.6Mm; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:595Nm; Luminous Intensity:130Mcd; Viewing Angle:140°; Product Range:- Rohs Compliant: Yes |Dialight 5988240102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988240102F