What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 598-8120-102F

0805 SMT Led, Redorange, Alingap, Water Clear Lens, 140 Deg Viewing Angle
$ 0.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8120-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

X-ON

Sager Electronics

element14

Inventory History

3 month trend:
-5.16%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED; 0603 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Led, Quasarbrite, Orange, 1.25Mm X 1.4Mm, 610 Nm, 2 V, 20 Ma, 60 Mcd Rohs Compliant: Yes
LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of Dialight 598-8120-102F provided by its distributors.

0805 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Red Orange, Water Clear, 1.2mm
Standard LEDs - SMD Redorange Water Clr 200mcd 630nm
Led, Red Orange, 150Mcd, 630Nm; Led Color:Rojo Naranja; Longitud De Onda Típ.:630Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:140° |Dialight 5988120102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988120102F