Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-7731-107F

LED Bi-Color Red/Yellow 630nm/585nm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7731-107F.

IHS

Datasheet1 page16 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.25
Stock
826
316
Authorized Distributors
1
2
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
Colorless
Clear, Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
4
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused, Rectangular
Clear
Forward Voltage
2.6 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
170 °
170 °
Dominant Wavelength
585 nm
585 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Yellow 565Nm/585Nm 4-Pin Smd T/R
597 Series Red Green 1.65 x 1.27 mm 170° 4/12 mcd 2 V Case 1210 LED
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
Dual Color LED, Super High Intensity Red/super Green, Water Clear, 2mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 597-7731-107F provided by its distributors.

LED Bi-Color Red/Yellow 630nm/585nm 4-Pin SMD T/R
SMD LED 1210 R/Y 7 | Dialight 597-7731-107F
597 Series Red Yellow 1.65 x 1.27 mm 170º 4/8 mcd 2/2.1 V LED Surface Mount
Dual Color LED, Red/yellow, 2.298mm
Standard LEDs - SMD RED/YELLOW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977731107F