Dialight 597-5111-402

Led Lamp Color: Red; Leaded Process Compa |Dialight 597-5111-402
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5111-402.

IHS

Datasheet1 page24 years ago

Master Electronics

Newark

Alternate Parts

Price @ 1000
$ 0.379
$ 0.354
Stock
328
17,668
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
-
White
Case/Package
-
SMD/SMT
Number of Pins
-
2
Luminous Intensity
11.7 mcd
11.7 mcd
Lens Style
-
Diffused, Rectangular
Forward Voltage
2.3 V
2.3 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
140 °
150 °
Dominant Wavelength
-
647 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Dialight 597-5111-402 provided by its distributors.

Led Lamp Color:Red; Leaded Process Compa |Dialight 597-5111-402
Single Color LED, Red, 1.3mm
LED SM RED 0805 PACKAGE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975111402