Dialight 597-3602-502F

Single Color LED, Blue, Water Clear, 2.3mm
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3602-502F.

Electro Sonic

Datasheet1 page16 years ago

Inventory History

3 month trend:
+143%

Alternate Parts

Price @ 1000
$ 2.63
$ 1.46
Stock
18,494
81,530
Authorized Distributors
2
6
Illumination Color
Blue
Blue
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
3.3 V
3.3 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
LED SMD 1204 BLUE 468NM 90MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 597-3602-502F provided by its distributors.

Single Color LED, Blue, Water Clear, 2.3mm
SMD LED 1208 470NMBLU SMPSTR | Dialight 597-3602-502F
LED, BLUE, 1.6MM X 2.3MM, 100MCD, 470NM
Standard LEDs - SMD Blue, 479nm 100mcd, 20mA
Led, Blue, 1.6Mm X 2.3Mm, 100Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:1.6Mm X 2.3Mm; Longitud De Onda Típ.:470Nm; Tensión Directa:3.3V; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Led, Montaje:Smd; Ángulo De Visión:110° |Dialight 597-3602-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973602502F