Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3601-207F

Single Color LED, Blue, Water Clear

$ 1.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3601-207F.

Master Electronics

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

Sager Electronics

X-ON

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-11-07
LTD Date2023-11-07

Related Parts

Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
Led, 2.4Mm, Blue, 225Mcd, 472Nm; |Vcc/visual Communications Company VAOL-S2SB4
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp

Descriptions

Descriptions of Dialight 597-3601-207F provided by its distributors.

Single Color LED, Blue, Water Clear
LED Uni-Color Blue 2-Pin PLCC T/R
Standard LEDs - SMD SMD LED PLCC BLUE 7 REEL
597-3601-207F, DIALIGHT CORPORATION
Led, Blue, 2.2Mm, 16Mcd, 428Nm, Full Reel; Led Color:Azul; Tamaño De Bulbo:-; Longitud De Onda Típ.:428Nm; Tensión Directa:3.5V; Corriente Directa If:10Ma; Intensidad Luminosa:16Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Dialight 597-3601-207F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3601-207F.
  • 5973601207F