Dialight 597-3312-502F

Single Color LED, Green, Water Clear, 2.3mm
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3312-502F.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.294
Stock
16,000
196,932
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Colorless
Colorless
Case/Package
1208
SMD/SMT
Number of Pins
-
2
Luminous Intensity
18 mcd
18 mcd
Lens Style
Clear, Rectangular
Rectangular
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
560 nm
560 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
Single Color LED, Yellow Green, Water Clear, 2.3mm
597 Series 35 mcd Green 574nm 130° 2 V SMT Right Angle Led

Descriptions

Descriptions of Dialight 597-3312-502F provided by its distributors.

Single Color LED, Green, Water Clear, 2.3mm
SMD LED 1208 560NMGRN SMPSTR | Dialight 597-3312-502F
LED, GREEN, 1.6MM X 2.3MM, 18MCD, 560NM
Standard LEDs - SMD Green, 560nm 18mcd, 20mA
Led, Green, 1.6Mm X 2.3Mm, 18Mcd, 560Nm; Led Color:Verde; Tamaño De Bulbo:1.6Mm X 2.3Mm; Longitud De Onda Típ.:560Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:18Mcd; Led, Montaje:Smd; Ángulo De Visión:110° |Dialight 597-3312-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973312502F