Dialight 597-3301-102F

SMD Led 1210 G Sample Strip | Dialight 597-3301-102F
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-102F.

IHS

Datasheet1 page15 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.62
$ 0.379
Stock
666
80
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
1210
SMD/SMT
Number of Pins
-
-
Luminous Intensity
12 mcd
12 mcd
Lens Style
Clear, Diffused
-
Forward Voltage
2.6 V
2.6 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
170 °
170 °
Dominant Wavelength
565 nm
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-05-10
LTD Date2019-05-10

Related Parts

1210 SMT LED, REDORANGE/GREEN, ALINGAP/INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGL
LED SMD 1210 BI-COLOR AMBER/GREEN (610NM/568NM) CLR LENS 130DEG VIEW ANGLE
LED SMD 1210 BI-COLOR RED/GREEN (660NM/568NM) CLR LENS 130DEG VIEW ANGLE
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
LED Low-Power Bi-Color Green/Yellow 563nm/585nm 2.2V/2.1V 4-Pin Tape

Descriptions

Descriptions of Dialight 597-3301-102F provided by its distributors.

SMD LED 1210 G SAMPLE STRIP | Dialight 597-3301-102F
LED Uni-Color Green 565nm 2-Pin SMD Strip
Single Color LED, Green, 2.25mm
LED, GREEN, 12MCD, 565NM, FULL REEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973301102F