Dialight 597-3301-102

Led Lamp Color: Green; Leaded Process Com |Dialight 597-3301-102
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-102.

IHS

Datasheet1 page24 years ago

Alternate Parts

Price @ 1000
$ 0.379
$ 0.62
Stock
80
666
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
SMD/SMT
1210
Number of Pins
-
-
Luminous Intensity
12 mcd
12 mcd
Lens Style
-
Clear, Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
170 °
170 °
Dominant Wavelength
-
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-07-02
LTD Date2005-07-02

Descriptions

Descriptions of Dialight 597-3301-102 provided by its distributors.

Led Lamp Color:Green; Leaded Process Com |Dialight 597-3301-102
Single Color LED, Green, 2.3mm
IN CBI MICROLED TOPVIEW GRN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973301102