Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3008-202F

Single Color LED, Red, Colorless Clear, 2.41mm
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3008-202F.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.469
Stock
6,670
35,089
Authorized Distributors
2
6
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
65 mcd
65 mcd
Lens Style
Clear
-
Forward Voltage
1.8 V
1.8 V
Forward Current
20 mA
20 mA
Test Current
2 mA
2 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.41mm
LED, SMD, PLCC-2, Ø 2.4 mm, green, 570 nm, 0.009 cd, 120°, LGT67K-H2K1-24-Z
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED RED CLEAR 2PLCC SMD
597-3401-207F, 597 SERIES YELLOW LED, 587 NM PLCC 2, RECTANGLE LENS SMD PACKAGE
Single Color LED, Green, Water Clear, 2.39mm

Descriptions

Descriptions of Dialight 597-3008-202F provided by its distributors.

Single Color LED, Red, Colorless Clear, 2.41mm
LED Uni-Color Red 643nm 2-Pin SMD Strip
Smd Plcc Red Lc 2Ma Smpl Str/Strip Rohs Compliant: Yes |Dialight 597-3008-202F
Standard LEDs - SMD SMD PLCC RED LC 2MA Sample Strip

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973008202F