What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-3008-207F

Led, Red, 12.6Mcd, 630Nm, 1210; |Dialight 597-3008-207F

$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3008-207F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+25.55%

Alternate Parts

Price @ 1000
$ 0.447
$ 0.48
Stock
60,865
7,235
Authorized Distributors
6
2
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
65 mcd
65 mcd
Lens Style
-
Clear
Forward Voltage
1.8 V
1.8 V
Forward Current
20 mA
20 mA
Test Current
2 mA
2 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
Led, Yellow, Smd, 1210 [3528Metric], 2Ma; |Dialight 597-3408-207F
LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
597-3401-207F, 597 SERIES YELLOW LED, 587 NM PLCC 2, RECTANGLE LENS SMD PACKAGE
Single Color LED, Green, Water Clear, 2.39mm

Descriptions

Descriptions of Dialight 597-3008-207F provided by its distributors.

Led, Red, 12.6Mcd, 630Nm, 1210; |Dialight 597-3008-207F
Single Color LED, Red, Colorless Clear, 2.41mm
LED Uni-Color Red 643nm 2-Pin SMD T/R
Red 630nm LED Indication - Discrete 1.8V 2-PLCC
643nm 120° 1.8V 2mA circular,With flat top transparent colourless SMD SMD mount 3.2mm*2.8mm*2.11mm
SMD PLCC RED LC 2MA 7"REEL; DISCRETES
Standard LEDs - SMD PLCC-2 SMD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973008207F