Dialight 597-2501-607F

LED Uni-Color Green 574nm 2-Pin Chip 1208(3020Metric) T/R
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2501-607F.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-57.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

597 Series 35 mcd Green 574nm 130° 2 V SMT Right Angle Led
KingbrightAPHB1608QBDCGKC
LED BLUE/GRN CLEAR 0603 SMD 70mcd Blue, 50mcd Green 130º
LED Bi-Color Green/Red 4-Pin Chip 1206(3216Metric) T/R
597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
575nm 110° 2.1V 20mA Dome Rectangular Transparent Colorless Green 1204 TH/SMD 3.2mm × 1mm × 1mm
KingbrightAPHB1608ZGSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm

Descriptions

Descriptions of Dialight 597-2501-607F provided by its distributors.

LED Uni-Color Green 574nm 2-Pin Chip 1208(3020Metric) T/R
Green 1208 130° 50 mcd Water Clear 2 V Right Angle LED Surface Mount
Single Color LED, Green, Water Clear, 2mm
SMD LED 1208, Dome, Rectangular, Transparent/Colorless/Green, 574nm, 130°, 2V, 20mA, 3mm × 2mm × 1mm
Standard LEDs - SMD Green, 572nm 50mcd, 20mA
SMD 1208 RT ANG YG HIB 7" RL; DISCRETES
597-2501-607F, DIALIGHT CORPORATION
发光二极管, 绿色, 572NM, 50MCD, 1208;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972501607F