Dialight 597-2401-402F

SMD Led Rt Ang Y Sample Strip | Dialight 597-2401-402F
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2401-402F.

IHS

Datasheet1 page24 years ago

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
CML CMD12-21VYC/TR8 LED SMT R Angle 2V 20mA 3mcd Yellow 2K Part of the VCC Family of Products
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) Strip
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Single Color Right Angle
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED

Descriptions

Descriptions of Dialight 597-2401-402F provided by its distributors.

SMD LED RT ANG Y SAMPLE STRIP | Dialight 597-2401-402F
LED UNI-COLOR YELLOW 580NM 2-PIN SMD
Standard LEDs - SMD Yellow Diffused
Led, Yellow, 2Mm, 3Mcd, 580Nm, Full Reel; Led Color:Yellow; Led Mounting:Smd; Bulb Size:2Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:580Nm; Luminous Intensity:3Mcd; Viewing Angle:130°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Dialight 597-2401-402F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972401402F