Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-2124-302F

Dual Color LED Array, Red/yellow, T-1, 2.29mm
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2124-302F.

IHS

Datasheet1 page7 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.6
$ 1.94
Stock
4,166
32,096
Authorized Distributors
0
6
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
-
-
Case/Package
SIL
SIL
Number of Pins
-
8
Luminous Intensity
2 mcd
34 mcd
Lens Style
-
-
Forward Voltage
2.5 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
-
40 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-16
LTD Date2020-12-16

Related Parts

592 Series Bi Level Green Yellow 3 mm 40° 2 / 3 mcd 2 V LED Surface Mount
Dual Color LED Array, Yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
Triple Color LED Array, Orange/yellow/green, T-1, 2.29mm
LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R
LED Bi-Level Uni-Color Green/Red 572nm/635nm 8-Pin SMD Strip
LED Bi-Level Bi-Color Red/Yellow/Red/Yellow 645nm/591nm 8-Pin SMD T/R

Descriptions

Descriptions of Dialight 592-2124-302F provided by its distributors.

Dual Color LED Array, Red/yellow, T-1, 2.29mm
Bi-Lvl Prism R-Y Smplstr Sil Rohs Compliant: Yes |Dialight 592-2124-302F
LED CBI PRISM BLVL RD/YLW SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922124302F