Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-2631-313F

LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2631-313F.

IHS

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dual Color LED Array, Yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
Triple Color LED Array, Orange/yellow/green, T-1, 2.29mm
LED Bi-Level Uni-Color Green/Red 572nm/635nm 8-Pin SMD Strip

Descriptions

Descriptions of Dialight 592-2631-313F provided by its distributors.

LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R
Triple Color LED Array, Yellow/green/blue, T-1, 2.29mm
LED Circuit Board Indicators BI-LVLPRISM B-Y/G 13"RL SIL
LED CBI PRISM BLVL BLU/YG TR SIL
LED CBI BI-LVL BLU/GRN/YL SMD RA
592-2631-313F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922631313F