Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-2927-313F

Dual Color LED Array, Yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
$ 2.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2927-313F.

IHS

Datasheet1 page7 years ago

Electro Sonic

Sager Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 2.999
$ 2.018
$ 2.018
Stock
0
96,150
96,150
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
SIL
SMD/SMT
SMD/SMT
Number of Pins
-
8
8
Luminous Intensity
60 mcd
2 mcd
2 mcd
Lens Style
-
-
-
Forward Voltage
3.7 V
2 V
2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
10 mA
10 mA
Viewing Angle
-
40 °
40 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Bi-Level Bi-Color Red/Yellow/Red/Yellow 645nm/591nm 8-Pin SMD T/R
LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R
592 Series Bi Level Green Yellow 3 mm 40° 2 / 3 mcd 2 V LED Surface Mount

Descriptions

Descriptions of Dialight 592-2927-313F provided by its distributors.

Dual Color LED Array, Yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
LED Bi-Level Bi-Color Green/Yellow 523nm/591nm 4-Pin SMD T/R
LED Circuit Board Indicators BI-LVL PRISM TG-Y 13RL SIL
523nm,591nm 4.3V,2.4V , , SMD , 2.29mm*2.29mm*3mm
LED CBI PRISM BLVL GRN/YW TR SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922927313F