Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-2323-302F

LED Bi-Level Uni-Color Green 572nm 4-Pin SMD Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2323-302F.

IHS

Datasheet1 page7 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.82
Stock
380
120,082
Authorized Distributors
0
2
Illumination Color
Green
Green
Lens Color
-
-
Case/Package
SIL
SMD/SMT
Number of Pins
4
4
Luminous Intensity
7.05 mcd
7.05 mcd
Lens Style
-
-
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
-
-
Dominant Wavelength
570 nm
570 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-12

Related Parts

592 Series Bi Level Green Yellow 3 mm 40° 2 / 3 mcd 2 V LED Surface Mount
LED Bi-Level Uni-Color Green/Red 572nm/635nm 8-Pin SMD Strip
Dual Color LED Array, Yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
Triple Color LED Array, Orange/yellow/green, T-1, 2.29mm
Single Color LED Array, Green, T-1, 2.29mm
LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R

Descriptions

Descriptions of Dialight 592-2323-302F provided by its distributors.

LED Bi-Level Uni-Color Green 572nm 4-Pin SMD Strip
Single Color LED Array, Green, T-1, 2.29mm
Bi-Lvl Prism G-G Smplstr Sil Rohs Compliant: Yes |Dialight 592-2323-302F
LED CBI PRISM BLVL GN/GN SIL
BI-LVL PRISM G-G SMPLSTR SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922323302F