Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-1313-302F

Single Color LED Array, Green, T-1, 2.29mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-1313-302F.

IHS

Datasheet1 page7 years ago

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

592 Series Bi Level Green Yellow 3 mm 40° 2 / 3 mcd 2 V LED Surface Mount
LED Bi-Level Uni-Color Green 572nm 4-Pin SMD Strip
LED Bi-Level Uni-Color Green/Red 572nm/635nm 8-Pin SMD Strip
Dual Color LED Array, Yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
Triple Color LED Array, Orange/yellow/green, T-1, 2.29mm
LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R

Descriptions

Descriptions of Dialight 592-1313-302F provided by its distributors.

Single Color LED Array, Green, T-1, 2.29mm
Blvl Prsm G-G Lc Smplstr Sil/Strip Rohs Compliant: Yes |Dialight 592-1313-302F
LED Circuit Board Indicators BLVL PRSM G-G LC SMPL STRIP
LED CBI 3MM BI-LVL GRN SMD RA
LED CBI PRISM BLVL GN/GN SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5921313302F