Dialight 591-2401-113F

Yellow Square Ø3 mm Domed Top 12.6 mcd Diffused 2 V SMT Right Angle LED
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2401-113F.

IHS

Datasheet1 page17 years ago

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.08
Stock
569
644
Authorized Distributors
0
1
Illumination Color
Yellow
-
Lens Color
-
Clear, Yellow
Case/Package
SMD/SMT
-
Number of Pins
2
2
Luminous Intensity
12.6 mcd
12.6 mcd
Lens Style
Diffused
Diffused, Square
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED 590nm 90° 2V 20mA Flat Top Rectangular Transparent Colorless Yellow SMD 3mm × 2mm × 1.4mm
Round Dome LED, Transparent Colorless/Yellow, 590nm, 25°, 2.1V, 20mA, SMD, 2.5mm × 2mm × 2.83mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 591-2401-113F provided by its distributors.

Yellow Square Ø3 mm Domed Top 12.6 mcd Diffused 2 V SMT Right Angle LED
Single Color LED, Yellow, 2.717mm
LED Uni-Color Yellow 2-Pin T/R
LED SMD Circuit Board Yellow 590nm, 5mcd
Indicator, Led Pcb, 3Mm, Yellow, 2V; Led Color:Yellow; No. Of Leds:-; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:5Mcd; Forward Voltage:2V; Viewing Angle:40°; Height:5Mm; Width:4.3Mm Rohs Compliant: Yes |Dialight 591-2401-113F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912401113F