Dialight 591-2401-102F

Surface-Mount/Axial Led Lamp, yellow Rohs Compliant: Yes |Dialight 591-2401-102F
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2401-102F.

X-ON

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Dialight550-0305F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 591-2401-102F provided by its distributors.

Surface-Mount/Axial Led Lamp,yellow Rohs Compliant: Yes |Dialight 591-2401-102F
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE YELLOW 5MCD SQUARE
Single Color LED, Yellow, 2.717mm
LED Uni-Color Yellow 2-Pin Strip

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912401102F