Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-4606-103F

Single Color LED Display Cluster, White, 24.89mm
$ 19.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-4606-103F.

JRH Electronics

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
+44.78%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 586-4606-103F provided by its distributors.

Single Color LED Display Cluster, White, 24.89mm
Led Bulb, Ba15S, White, 15Mm; Lamp Base Type:Ba15S; Led Color:White; Bulb Size:15Mm; Power Rating:-; Wavelength Typ:-; Luminous Intensity:23800Mcd; Average Bulb Life:100000H; Supply Voltage:14V; Current Rating:20Ma; Product Range:- Rohs Compliant: Yes |Dialight 586-4606-103F
LED, WHITE, 15MM, BA15S; LED Color:White; Lamp Base Type:BA15s; LED Colour:White; Luminous Intensity:23800mcd; Bulb Size:S8; Current Rating:20mA; Beam Angle:120°; Average Bulb Life:100000h; SVHC:No SVHC (18-Jun-2012); Colour:Blue; External Diameter:14.99mm; External Length / Height:38.74mm; Forward Current If Max:20mA; Forward Voltage VF Max:12V; LED / Lamp Size:S8; LED Colour:White; Lens Diameter:24.89mm; Luminous Intensity Typ:23800mcd; Nom Operating Voltage:14V DC; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Package / Case:BA15s; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Supply Voltage V DC:14V DC; Voltage Vf Typ:14V DC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5864606103F