Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-4603-105F

Single Color LED Display Cluster, Yellow, 24.89mm
$ 10.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-4603-105F.

IHS

Datasheet2 pages20 years ago

X-ON

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LAMP, LED, T-1 3/4, MIDGET FLANGE, YELLOW, 28VDC, 10MA, 775MCD, 100000 HRS
Single Color LED, Yellow, Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) Strip
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED

Descriptions

Descriptions of Dialight 586-4603-105F provided by its distributors.

Single Color LED Display Cluster, Yellow, 24.89mm
LAMP, LED, 15MM, S.C. BAYONET, YELLOW, 28VDC, 30MA, 17325MCD, 100000 HRS
LED Modules Uni-Color Yellow 594nm 2-Pin
LED Replacement Lamps - Based LEDs Amber 15mm 28 Volts
594nm 28V circular yellow base mount 15mm*15mm*38.74mm
15MM BAYONET BASED LED AMB 28V
586-4603-105F, DIALIGHT CORPORATION
LED, BA15S, 24VDC, YELLOW; Lamp Fitting Type:BA15s; Colour:White; Current Rating:30mA; Diameter, External:14.99mm; Length / Height, External:38.74mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Supply DC:28V dc; Case Style:BA15s; Colour, LED:Yellow; Current, Forward If:30mA; Diameter, Lens:24.89mm; LED / Lamp Size:S8; Luminous Intensity, Typ:17325mcd; Temperature, Operating Range:-30°C to +85°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Voltage, Operating Nom:28V dc; Voltage, Vf Typ:28V dc; Wavelength, Typ:594nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5864603105F