What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 559-6001-003F

LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin

$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-6001-003F.

JRH Electronics

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 6.91
$ 6.05
Stock
756
47,654
Authorized Distributors
6
6
Illumination Color
Blue
Blue
Lens Color
Blue, Colorless
Blue, Colorless
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
650 mcd
650 mcd
Lens Style
Colorless, Diffused, Dome
Clear
Forward Voltage
4 V
4 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
LED; 5MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-5MSBY2
LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
LED Modules Uni-Color Blue 470nm 2-Pin
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 559-6001-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PNL IND BLUE CLEAR 5MM LEADS
LED PMI SNAP-IN 470NM BLUE .250"
470nm 30° 3.6V(Typ) circular,with dome transparent colourless,Blue snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5596001003F