Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 585-4315

Min Bay, based Led, green, 28V Rohs Compliant: No |Dialight 585-4315

$ 5.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-4315.

Farnell

Datasheet1 page28 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
-23.47%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight585-2315
LED Uni-Color Green 565nm 2-Pin
Dialight585-1315F
Led Replacement Lamps - Based Leds Mdgt Flng Based Led Grn 28V
Dialight585-1325F
LAMP, LED;T-1-3/4;GREEN;65MCD;BAYONET;0.24IN.;28VDC;13MA;565NM;-20DEGC;60DEGC
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Single Color LED, Super Ultra Green, Diffused, 5mm

Descriptions

Descriptions of Dialight 585-4315 provided by its distributors.

Min Bay, based Led, green, 28V Rohs Compliant: No |Dialight 585-4315
LED Replacement Lamps - Based LEDs MIN BAY BASED LED GREEN 28V
LED Modules Uni-Color Green 565nm 2-Pin
SINGLE COLOR DISPLAY CLUSTER GREEN 10.16 mm
75mcd green base mount,SMD mount
SMALL INDICATORLED BULB REPLACEMENTS;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali