What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 585-1315F

Led Replacement Lamps - Based Leds Mdgt Flng Based Led Grn 28V
$ 4.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-1315F.

JRH Electronics

Datasheet2 pages20 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+936%

Related Parts

Dialight585-4315
Min Bay, based Led, green, 28V Rohs Compliant: No |Dialight 585-4315
Dialight585-2315
LED Uni-Color Green 565nm 2-Pin
Dialight585-1325F
LAMP, LED;T-1-3/4;GREEN;65MCD;BAYONET;0.24IN.;28VDC;13MA;565NM;-20DEGC;60DEGC
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Single Color LED, Super Ultra Green, Diffused, 5mm

Descriptions

Descriptions of Dialight 585-1315F provided by its distributors.

Led Replacement Lamps - Based Leds Mdgt Flng Based Led Grn 28V
T1 3/4Mf Green 28V Rohs Compliant: Yes |Dialight 585-1315F
LED MIDGET FLANGE BASE 28V GRN
75mcd green base mount,SMD mount
LAMP, LED REPLACEMENT, GREEN, T-1 3/4; Lamp Base Type:Midget Flange; LED Color:Green; Wavelength Typ:565nm; Luminous Intensity:75mcd; Bulb Size:T-1 3/4; Supply Voltage:28V; Current Rating:15mA; Color:Green; Forward Current If:15mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851315F