Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 585-2315

LED Uni-Color Green 565nm 2-Pin

$ 5.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-2315.

IHS

Datasheet2 pages20 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Dialight550-3007F
550 Series Red Green Ø5 mm 60° 90/40 mcd 40/30 mA LED Circuit Board Indicator
KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 585-2315 provided by its distributors.

LED Uni-Color Green 565nm 2-Pin
Single Color LED, Green
WEDGE, BASED LED, GREEN, 28V
Ambient LED Luminaire
585-2315, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali