Dialight 570-0100-123F

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bag
$ 1.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-123F.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-42.07%

CAD Models

Download Dialight 570-0100-123F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.718
$ 1.603
$ 1.603
Stock
4,436
1,637
1,637
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
-
-
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
70 °
70 °
70 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
564 Series Tri Level Red 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator
564 Series Tri-Color Yellow 3 mm Right Angle LED CBI® Circuit Board Indicator

Descriptions

Descriptions of Dialight 570-0100-123F provided by its distributors.

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bag
Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
LED, Round, Dome, Diffused, Red/Green/Yellow, 565nm/627nm/590nm, 70°, 2.5V, TH, 1.81mm × 1.81mm × 2mm
570 Series Red/Green/Yellow 2mm 70° 15/10/8 mcd Circuit Board Indicator
Ckt Board Indicator, R/G/Y, 15/10/8Mcd; |Dialight 570-0100-123F
LED CBI 2MM 3X1 RED,GRN,YLW DIFF
CKT BOARD INDICATOR, R/G/Y, 15/10/8MCD; LED Color: Red, Green, Yellow; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current / Color: R 20mA, G 20mA, Y 20mA; Luminous Intensity / 30K4471

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100123F