Dialight 570-0100-213F

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bag
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-213F.

IHS

Datasheet1 page15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-17.77%

CAD Models

Download Dialight 570-0100-213F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.603
$ 1.718
$ 1.718
Stock
1,637
4,436
4,436
Authorized Distributors
6
6
6
Illumination Color
-
Green, Red, Yellow
Green, Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
70 °
70 °
70 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9631F
LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
Dialight5700100132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 570-0100-213F provided by its distributors.

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bag
Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
565nm,627nm,590nm 70° 2.5V circular,with dome spread red,green,yellow Through hole mounting 1.81mm(Length)*1.81mm(width)
570 Round with Domed Top 3 Diffused LED Circuit Board Indicator 2.2V Green 2V Red 2.1V Yellow 25mA Green 30mA Red 30mA Yellow 10mcd Green 15mcd Red 8mcd Yellow 70°

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100213F