Dialight 564-0100-333F

564 Series Tri-Color Yellow 3 mm Right Angle LED CBI® Circuit Board Indicator
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-333F.

JRH Electronics

Datasheet1 page9 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
570 Series Tri Level Yellow 2 mm 70° Diffused 8 mcd LED Circuit Board Indicator
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED CBI R/A TRI-LEVEL RED/RED/YELLOW TRI-LEVEL PRISM - T/R | Dialight 593-202024-013F
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD

Descriptions

Descriptions of Dialight 564-0100-333F provided by its distributors.

564 Series Tri-Color Yellow 3 mm Right Angle LED CBI® Circuit Board Indicator
585nm 60° 2.8V circular,with dome scattering,Colored yellow Through hole mounting 3mm*3mm*3mm
LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
Single Color LED Array, Yellow, Diffused
LED Circuit Board Indicators Hi Eff Yellow Diffused Lens
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL YELLOW-YELLOW-YELLOW
LED CBI 3MM 3X1 YLW/YLW/YLW DIFF
585nm 60¡ã 2.8V , , 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100333F